
3520470RJT | |
|---|---|
DigiKey Part Number | A102070TR-ND - Tape & Reel (TR) A102070CT-ND - Cut Tape (CT) A102070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520470RJT |
Description | RES SMD 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520470RJT Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.70100 | RM7.01 |
| 25 | RM0.57040 | RM14.26 |
| 50 | RM0.49480 | RM24.74 |
| 100 | RM0.43580 | RM43.58 |
| 250 | RM0.37572 | RM93.93 |
| 500 | RM0.34120 | RM170.60 |
| 1,000 | RM0.31386 | RM313.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27478 | RM1,099.12 |
| 8,000 | RM0.26101 | RM2,088.08 |
| 12,000 | RM0.25430 | RM3,051.60 |
| 20,000 | RM0.24702 | RM4,940.40 |
| 28,000 | RM0.24286 | RM6,800.08 |
| 40,000 | RM0.23892 | RM9,556.80 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |


