
3521270KFT | |
|---|---|
DigiKey Part Number | A116090TR-ND - Tape & Reel (TR) A116090CT-ND - Cut Tape (CT) A116090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521270KFT |
Description | RES SMD 270K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521270KFT Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM1.94300 | RM19.43 |
| 25 | RM1.66200 | RM41.55 |
| 50 | RM1.50020 | RM75.01 |
| 100 | RM1.37180 | RM137.18 |
| 250 | RM1.24140 | RM310.35 |
| 500 | RM1.16604 | RM583.02 |
| 1,000 | RM1.10604 | RM1,106.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.02029 | RM4,081.16 |
| 8,000 | RM0.99001 | RM7,920.08 |
| 12,000 | RM0.97525 | RM11,703.00 |
| 20,000 | RM0.95923 | RM19,184.60 |
| 28,000 | RM0.95006 | RM26,601.68 |
| 40,000 | RM0.94139 | RM37,655.60 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |


