
3521300KFT | |
|---|---|
DigiKey Part Number | A116091TR-ND - Tape & Reel (TR) A116091CT-ND - Cut Tape (CT) A116091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521300KFT |
Description | RES SMD 300K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521300KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.64300 | RM16.43 |
| 25 | RM1.39480 | RM34.87 |
| 50 | RM1.25220 | RM62.61 |
| 100 | RM1.13830 | RM113.83 |
| 250 | RM1.02284 | RM255.71 |
| 500 | RM0.95624 | RM478.12 |
| 1,000 | RM0.90321 | RM903.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.82747 | RM3,309.88 |
| 8,000 | RM0.80075 | RM6,406.00 |
| 12,000 | RM0.78771 | RM9,452.52 |
| 20,000 | RM0.77358 | RM15,471.60 |
| 28,000 | RM0.76548 | RM21,433.44 |
| 40,000 | RM0.75781 | RM30,312.40 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |


