
35218K2FT | |
|---|---|
DigiKey Part Number | A116054TR-ND - Tape & Reel (TR) A116054CT-ND - Cut Tape (CT) A116054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35218K2FT |
Description | RES SMD 8.2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35218K2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.54800 | RM15.48 |
| 25 | RM1.31600 | RM32.90 |
| 50 | RM1.18040 | RM59.02 |
| 100 | RM1.07290 | RM107.29 |
| 250 | RM0.96420 | RM241.05 |
| 500 | RM0.90132 | RM450.66 |
| 1,000 | RM0.85132 | RM851.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.82671 | RM3,306.84 |
| 8,000 | RM0.80000 | RM6,400.00 |
| 12,000 | RM0.78697 | RM9,443.64 |
| 20,000 | RM0.77284 | RM15,456.80 |
| 28,000 | RM0.76474 | RM21,412.72 |
| 40,000 | RM0.75709 | RM30,283.60 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


