100 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3522100RFT

DigiKey Part Number
A121118TR-ND - Tape & Reel (TR)
A121118CT-ND - Cut Tape (CT)
A121118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3522100RFT
Description
RES SMD 100 OHM 1% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3522100RFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,407
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.78200RM27.82
25RM2.42080RM60.52
50RM2.21200RM110.60
100RM2.04560RM204.56
250RM1.87732RM469.33
500RM1.77978RM889.89
1,000RM1.70220RM1,702.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.64038RM3,280.76
4,000RM1.59119RM6,364.76
6,000RM1.56718RM9,403.08
10,000RM1.54115RM15,411.50
14,000RM1.52625RM21,367.50
20,000RM1.51214RM30,242.80
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700