
352222RFT | |
|---|---|
DigiKey Part Number | A121191TR-ND - Tape & Reel (TR) A121191CT-ND - Cut Tape (CT) A121191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352222RFT |
Description | RES SMD 22 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352222RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.78200 | RM27.82 |
| 25 | RM2.42080 | RM60.52 |
| 50 | RM2.21200 | RM110.60 |
| 100 | RM2.04560 | RM204.56 |
| 250 | RM1.87732 | RM469.33 |
| 500 | RM1.77978 | RM889.89 |
| 1,000 | RM1.70220 | RM1,702.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.64038 | RM3,280.76 |
| 4,000 | RM1.59119 | RM6,364.76 |
| 6,000 | RM1.56718 | RM9,403.08 |
| 10,000 | RM1.54115 | RM15,411.50 |
| 14,000 | RM1.52625 | RM21,367.50 |
| 20,000 | RM1.51214 | RM30,242.80 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |


