15 nH Unshielded Wirewound Inductor 600 mA 170mOhm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502A15NJTDG

DigiKey Part Number
A103775TR-ND - Tape & Reel (TR)
A103775CT-ND - Cut Tape (CT)
A103775DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36502A15NJTDG
Description
FIXED IND 15NH 600MA 170 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Wirewound Inductor 600 mA 170mOhm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36502A15NJTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
50 @ 500MHz
Frequency - Self Resonant
3.4GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2015 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM1.30400RM13.04
100RM1.07370RM107.37
1,000RM0.88307RM883.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.83264RM1,665.28
4,000RM0.78515RM3,140.60
6,000RM0.75867RM4,552.02
10,000RM0.72660RM7,266.00
14,000RM0.70623RM9,887.22
20,000RM0.68529RM13,705.80
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800