
36502A15NJTDG | |
|---|---|
DigiKey Part Number | A103775TR-ND - Tape & Reel (TR) A103775CT-ND - Cut Tape (CT) A103775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502A15NJTDG |
Description | FIXED IND 15NH 600MA 170 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 600 mA 170mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A15NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.30400 | RM13.04 |
| 100 | RM1.07370 | RM107.37 |
| 1,000 | RM0.88307 | RM883.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.83264 | RM1,665.28 |
| 4,000 | RM0.78515 | RM3,140.60 |
| 6,000 | RM0.75867 | RM4,552.02 |
| 10,000 | RM0.72660 | RM7,266.00 |
| 14,000 | RM0.70623 | RM9,887.22 |
| 20,000 | RM0.68529 | RM13,705.80 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

