560 nH Unshielded Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502CR56GTDG

DigiKey Part Number
36502CR56GTDG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
36502CR56GTDG
Description
FIXED IND 560NH 400MA 1.33 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.33Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
415MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.95411RM1,908.22
Manufacturers Standard Package
Unit Price without VAT:RM0.95411
Unit Price with VAT:RM1.04952