
5-2176094-3 | |
|---|---|
DigiKey Part Number | A110795TR-ND - Tape & Reel (TR) A110795CT-ND - Cut Tape (CT) A110795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176094-3 |
Description | RES SMD 422K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176094-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.05600 | RM10.56 |
| 25 | RM0.97880 | RM24.47 |
| 50 | RM0.92520 | RM46.26 |
| 100 | RM0.87430 | RM87.43 |
| 250 | RM0.81304 | RM203.26 |
| 500 | RM0.77146 | RM385.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.73256 | RM732.56 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

