
BMC1EY0120AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0120ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0120ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0120AN |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 100 | RM0.15800 | RM15.80 |
| 1,000 | RM0.12994 | RM129.94 |
| 5,000 | RM0.11333 | RM566.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10685 | RM1,068.50 |
| 20,000 | RM0.10075 | RM2,015.00 |
| 30,000 | RM0.09735 | RM2,920.50 |
| 50,000 | RM0.09323 | RM4,661.50 |
| 70,000 | RM0.09061 | RM6,342.70 |
| 100,000 | RM0.08792 | RM8,792.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




