
BMC1JY0240AN | |
|---|---|
DigiKey Part Number | 1712-BMC1JY0240ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0240ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0240AN |
Description | FERRITE BEAD 240 OHM 0603 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 170mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.21100 | RM2.11 |
| 100 | RM0.17440 | RM17.44 |
| 1,000 | RM0.14339 | RM143.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12746 | RM509.84 |
| 8,000 | RM0.12017 | RM961.36 |
| 12,000 | RM0.11611 | RM1,393.32 |
| 20,000 | RM0.11118 | RM2,223.60 |
| 28,000 | RM0.10806 | RM3,025.68 |
| 40,000 | RM0.10484 | RM4,193.60 |
| 100,000 | RM0.09702 | RM9,702.00 |
| 200,000 | RM0.09150 | RM18,300.00 |
| 400,000 | RM0.08864 | RM35,456.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

