80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2AY0080AN

DigiKey Part Number
1712-BMC2AY0080ANTR-ND - Tape & Reel (TR)
1712-BMC2AY0080ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2AY0080AN
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,905
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.28200RM2.82
100RM0.23050RM23.05
1,000RM0.18965RM189.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16856RM674.24
8,000RM0.15893RM1,271.44
12,000RM0.15355RM1,842.60
20,000RM0.14705RM2,941.00
28,000RM0.14292RM4,001.76
40,000RM0.13867RM5,546.80
100,000RM0.12833RM12,833.00
200,000RM0.12104RM24,208.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200