2.7 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J2K7

DigiKey Part Number
1712-CFR25J2K7CT-ND - Cut Tape (CT)
1712-CFR25J2K7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J2K7
Description
RES 2.7K OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J2K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,834
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
25RM0.16720RM4.18
50RM0.14660RM7.33
100RM0.12920RM12.92
250RM0.10984RM27.46
500RM0.09764RM48.82
1,000RM0.08723RM87.23
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM0.07092RM283.68
8,000RM0.06454RM516.32
12,000RM0.06127RM735.24
20,000RM0.05756RM1,151.20
28,000RM0.05535RM1,549.80
40,000RM0.05319RM2,127.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900