680 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J680K

DigiKey Part Number
CFR25J680K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J680K
Description
RES 680K OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -700ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000RM0.05948RM713.76
Unit Price without VAT:RM0.05948
Unit Price with VAT:RM0.06543

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC