
CFR50J680R | |
|---|---|
DigiKey Part Number | 1712-CFR50J680RCT-ND - Cut Tape (CT) 1712-CFR50J680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J680R |
Description | RES 680 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.27400 | RM2.74 |
| 25 | RM0.22920 | RM5.73 |
| 50 | RM0.20140 | RM10.07 |
| 100 | RM0.17740 | RM17.74 |
| 250 | RM0.15120 | RM37.80 |
| 500 | RM0.13484 | RM67.42 |
| 1,000 | RM0.12080 | RM120.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10275 | RM308.25 |
| 6,000 | RM0.09355 | RM561.30 |
| 9,000 | RM0.08881 | RM799.29 |
| 15,000 | RM0.08345 | RM1,251.75 |
| 21,000 | RM0.08026 | RM1,685.46 |
| 30,000 | RM0.07714 | RM2,314.20 |
| 36,000 | RM0.07564 | RM2,723.04 |
| 72,000 | RM0.07051 | RM5,076.72 |
| 75,000 | RM0.07023 | RM5,267.25 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

