
CJH1500J680RJ | |
|---|---|
DigiKey Part Number | 1712-CJH1500J680RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJH1500J680RJ |
Description | CJH 1500W 680R 5% LEAD |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance | 680 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1500W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 19.488" L x 2.638" W (495.00mm x 67.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM761.52000 | RM761.52 |
| 10 | RM580.40900 | RM5,804.09 |
| 25 | RM531.56280 | RM13,289.07 |
| 50 | RM501.02460 | RM25,051.23 |
| Unit Price without VAT: | RM761.52000 |
|---|---|
| Unit Price with VAT: | RM837.67200 |

