


CPF-A-0402B12KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B12KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B12KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B12KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B12KE |
Description | RES SMD 12K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B12KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.79200 | RM7.92 |
| 25 | RM0.73600 | RM18.40 |
| 50 | RM0.69500 | RM34.75 |
| 100 | RM0.65680 | RM65.68 |
| 250 | RM0.61056 | RM152.64 |
| 500 | RM0.57736 | RM288.68 |
| 1,000 | RM0.53765 | RM537.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38287 | RM1,914.35 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

