


CPF-A-0402B82KE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B82KETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B82KECT-ND - Cut Tape (CT) 1712-CPF-A-0402B82KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B82KE |
Description | RES SMD 82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B82KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.67400 | RM6.74 |
| 25 | RM0.62400 | RM15.60 |
| 50 | RM0.58940 | RM29.47 |
| 100 | RM0.55670 | RM55.67 |
| 250 | RM0.51740 | RM129.35 |
| 500 | RM0.49038 | RM245.19 |
| 1,000 | RM0.46587 | RM465.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.41810 | RM2,090.50 |
| 10,000 | RM0.40122 | RM4,012.20 |
| 15,000 | RM0.39227 | RM5,884.05 |
| 25,000 | RM0.38193 | RM9,548.25 |
| 35,000 | RM0.37564 | RM13,147.40 |
| 50,000 | RM0.36941 | RM18,470.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

