11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B11KE1

DigiKey Part Number
A102591TR-ND - Tape & Reel (TR)
A102591CT-ND - Cut Tape (CT)
A102591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B11KE1
Description
RES SMD 11K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B11KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.87500RM8.75
25RM0.81320RM20.33
50RM0.76760RM38.38
100RM0.72570RM72.57
250RM0.67452RM168.63
500RM0.63978RM319.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.60830RM608.30
2,000RM0.57995RM1,159.90
3,000RM0.56481RM1,694.43
5,000RM0.54715RM2,735.75
7,000RM0.53635RM3,754.45
10,000RM0.52560RM5,256.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600