
CPF0402B1K24E1 | |
|---|---|
DigiKey Part Number | A102680TR-ND - Tape & Reel (TR) A102680CT-ND - Cut Tape (CT) A102680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K24E1 |
Description | RES SMD 1.24KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K24E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.96900 | RM9.69 |
| 25 | RM0.89680 | RM22.42 |
| 50 | RM0.84720 | RM42.36 |
| 100 | RM0.80060 | RM80.06 |
| 250 | RM0.74468 | RM186.17 |
| 500 | RM0.70644 | RM353.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67189 | RM671.89 |
| 2,000 | RM0.64082 | RM1,281.64 |
| 3,000 | RM0.62421 | RM1,872.63 |
| 5,000 | RM0.60486 | RM3,024.30 |
| 7,000 | RM0.59304 | RM4,151.28 |
| 10,000 | RM0.58126 | RM5,812.60 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

