
CPF0402B240RE1 | |
|---|---|
DigiKey Part Number | A102729TR-ND - Tape & Reel (TR) A102729CT-ND - Cut Tape (CT) A102729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B240RE1 |
Description | RES SMD 240 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B240RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.94600 | RM9.46 |
| 25 | RM0.87800 | RM21.95 |
| 50 | RM0.82900 | RM41.45 |
| 100 | RM0.78330 | RM78.33 |
| 250 | RM0.72828 | RM182.07 |
| 500 | RM0.69092 | RM345.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.65703 | RM657.03 |
| 2,000 | RM0.62662 | RM1,253.24 |
| 3,000 | RM0.61035 | RM1,831.05 |
| 5,000 | RM0.59139 | RM2,956.95 |
| 7,000 | RM0.57981 | RM4,058.67 |
| 10,000 | RM0.56827 | RM5,682.70 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

