
CPF0402B261RE1 | |
|---|---|
DigiKey Part Number | A102741TR-ND - Tape & Reel (TR) A102741CT-ND - Cut Tape (CT) A102741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B261RE1 |
Description | RES SMD 261 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B261RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.92200 | RM9.22 |
| 25 | RM0.85560 | RM21.39 |
| 50 | RM0.80780 | RM40.39 |
| 100 | RM0.76320 | RM76.32 |
| 250 | RM0.70968 | RM177.42 |
| 500 | RM0.67326 | RM336.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.64017 | RM640.17 |
| 2,000 | RM0.61049 | RM1,220.98 |
| 3,000 | RM0.59460 | RM1,783.80 |
| 5,000 | RM0.57609 | RM2,880.45 |
| 7,000 | RM0.56478 | RM3,953.46 |
| 10,000 | RM0.55352 | RM5,535.20 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

