
CPF0402B2K43E1 | |
|---|---|
DigiKey Part Number | A102772TR-ND - Tape & Reel (TR) A102772CT-ND - Cut Tape (CT) A102772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K43E1 |
Description | RES SMD 2.43KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K43E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.96500 | RM9.65 |
| 25 | RM0.89520 | RM22.38 |
| 50 | RM0.84560 | RM42.28 |
| 100 | RM0.79900 | RM79.90 |
| 250 | RM0.74308 | RM185.77 |
| 500 | RM0.70494 | RM352.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.67039 | RM670.39 |
| 2,000 | RM0.63939 | RM1,278.78 |
| 3,000 | RM0.62282 | RM1,868.46 |
| 5,000 | RM0.60351 | RM3,017.55 |
| 7,000 | RM0.59171 | RM4,141.97 |
| 10,000 | RM0.57996 | RM5,799.60 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

