
CPF0402B30K9E1 | |
|---|---|
DigiKey Part Number | A102787TR-ND - Tape & Reel (TR) A102787CT-ND - Cut Tape (CT) A102787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B30K9E1 |
Description | RES SMD 30.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B30K9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.88300 | RM8.83 |
| 25 | RM0.81960 | RM20.49 |
| 50 | RM0.77380 | RM38.69 |
| 100 | RM0.73090 | RM73.09 |
| 250 | RM0.67956 | RM169.89 |
| 500 | RM0.64458 | RM322.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61283 | RM612.83 |
| 2,000 | RM0.58430 | RM1,168.60 |
| 3,000 | RM0.56904 | RM1,707.12 |
| 5,000 | RM0.55126 | RM2,756.30 |
| 7,000 | RM0.54039 | RM3,782.73 |
| 10,000 | RM0.52956 | RM5,295.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

