30 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B30RE1

DigiKey Part Number
A102788TR-ND - Tape & Reel (TR)
A102788CT-ND - Cut Tape (CT)
A102788DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B30RE1
Description
RES SMD 30 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B30RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,493
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.87100RM8.71
25RM0.80840RM20.21
50RM0.76360RM38.18
100RM0.72180RM72.18
250RM0.67092RM167.73
500RM0.63632RM318.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.60499RM604.99
2,000RM0.57680RM1,153.60
3,000RM0.56173RM1,685.19
5,000RM0.54415RM2,720.75
7,000RM0.53341RM3,733.87
10,000RM0.52270RM5,227.00
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200