
CPF0402B432RE1 | |
|---|---|
DigiKey Part Number | A102856TR-ND - Tape & Reel (TR) A102856CT-ND - Cut Tape (CT) A102856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B432RE1 |
Description | RES SMD 432 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B432RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.99700 | RM9.97 |
| 25 | RM0.92520 | RM23.13 |
| 50 | RM0.87380 | RM43.69 |
| 100 | RM0.82580 | RM82.58 |
| 250 | RM0.76800 | RM192.00 |
| 500 | RM0.72866 | RM364.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.69309 | RM693.09 |
| 2,000 | RM0.66110 | RM1,322.20 |
| 3,000 | RM0.64401 | RM1,932.03 |
| 5,000 | RM0.62410 | RM3,120.50 |
| 7,000 | RM0.61194 | RM4,283.58 |
| 10,000 | RM0.59983 | RM5,998.30 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

