
CPF0402B43K2E1 | |
|---|---|
DigiKey Part Number | A102858TR-ND - Tape & Reel (TR) A102858CT-ND - Cut Tape (CT) A102858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B43K2E1 |
Description | RES SMD 43.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B43K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.89400 | RM8.94 |
| 25 | RM0.82880 | RM20.72 |
| 50 | RM0.78320 | RM39.16 |
| 100 | RM0.73990 | RM73.99 |
| 250 | RM0.68792 | RM171.98 |
| 500 | RM0.65254 | RM326.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.62047 | RM620.47 |
| 2,000 | RM0.59161 | RM1,183.22 |
| 3,000 | RM0.57617 | RM1,728.51 |
| 5,000 | RM0.55820 | RM2,791.00 |
| 7,000 | RM0.54720 | RM3,830.40 |
| 10,000 | RM0.53625 | RM5,362.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

