
CPF0402B82RE1 | |
|---|---|
DigiKey Part Number | A102993TR-ND - Tape & Reel (TR) A102993CT-ND - Cut Tape (CT) A102993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B82RE1 |
Description | RES SMD 82 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B82RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.90200 | RM9.02 |
| 25 | RM0.83680 | RM20.92 |
| 50 | RM0.79120 | RM39.56 |
| 100 | RM0.74740 | RM74.74 |
| 250 | RM0.69500 | RM173.75 |
| 500 | RM0.65932 | RM329.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.62512 | RM625.12 |
| 2,000 | RM0.60064 | RM1,201.28 |
| 3,000 | RM0.59765 | RM1,792.95 |
| 5,000 | RM0.57581 | RM2,879.05 |
| 7,000 | RM0.55542 | RM3,887.94 |
| 10,000 | RM0.53516 | RM5,351.60 |
| 12,000 | RM0.52408 | RM6,288.96 |
| 24,000 | RM0.52103 | RM12,504.72 |
| 25,000 | RM0.51073 | RM12,768.25 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

