
CPF0603B100KE | |
|---|---|
DigiKey Part Number | A119912TR-ND - Tape & Reel (TR) A119912CT-ND - Cut Tape (CT) A119912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100KE |
Description | RES SMD 100K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.63400 | RM6.34 |
| 25 | RM0.58800 | RM14.70 |
| 50 | RM0.55560 | RM27.78 |
| 100 | RM0.52440 | RM52.44 |
| 250 | RM0.48744 | RM121.86 |
| 500 | RM0.46192 | RM230.96 |
| 1,000 | RM0.43872 | RM438.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39356 | RM1,967.80 |
| 10,000 | RM0.37758 | RM3,775.80 |
| 15,000 | RM0.36911 | RM5,536.65 |
| 25,000 | RM0.35931 | RM8,982.75 |
| 35,000 | RM0.35336 | RM12,367.60 |
| 50,000 | RM0.34745 | RM17,372.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

