
CPF0603B1K0E1 | |
|---|---|
DigiKey Part Number | A102332TR-ND - Tape & Reel (TR) A102332CT-ND - Cut Tape (CT) A102332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K0E1 |
Description | RES SMD 1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K0E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.75300 | RM7.53 |
| 25 | RM0.69960 | RM17.49 |
| 50 | RM0.66040 | RM33.02 |
| 100 | RM0.62410 | RM62.41 |
| 250 | RM0.58012 | RM145.03 |
| 500 | RM0.55002 | RM275.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.52264 | RM522.64 |
| 2,000 | RM0.49806 | RM996.12 |
| 3,000 | RM0.48490 | RM1,454.70 |
| 5,000 | RM0.46954 | RM2,347.70 |
| 7,000 | RM0.46014 | RM3,220.98 |
| 10,000 | RM0.45078 | RM4,507.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

