
CPF0603B560RE | |
|---|---|
DigiKey Part Number | A119966TR-ND - Tape & Reel (TR) A119966CT-ND - Cut Tape (CT) A119966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B560RE |
Description | RES SMD 560 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B560RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.65800 | RM6.58 |
| 25 | RM0.61000 | RM15.25 |
| 50 | RM0.57600 | RM28.80 |
| 100 | RM0.54450 | RM54.45 |
| 250 | RM0.50572 | RM126.43 |
| 500 | RM0.47942 | RM239.71 |
| 1,000 | RM0.45550 | RM455.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42933 | RM2,146.65 |
| 10,000 | RM0.40044 | RM4,004.40 |
| 15,000 | RM0.38871 | RM5,830.65 |
| 25,000 | RM0.37682 | RM9,420.50 |
| 35,000 | RM0.37581 | RM13,153.35 |
| 50,000 | RM0.37481 | RM18,740.50 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

