6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B6K81E1

DigiKey Part Number
1712-CPF0603B6K81E1TR-ND - Tape & Reel (TR)
1712-CPF0603B6K81E1CT-ND - Cut Tape (CT)
1712-CPF0603B6K81E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B6K81E1
Description
RES SMD 6.81KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B6K81E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.91800RM9.18
25RM0.85120RM21.28
50RM0.80380RM40.19
100RM0.75920RM75.92
250RM0.70604RM176.51
500RM0.66972RM334.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.54908RM549.08
2,000RM0.52333RM1,046.66
3,000RM0.50955RM1,528.65
5,000RM0.49348RM2,467.40
7,000RM0.48365RM3,385.55
10,000RM0.47385RM4,738.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000