
CPF0603B9K53E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B9K53E1TR-ND - Tape & Reel (TR) 1712-CPF0603B9K53E1CT-ND - Cut Tape (CT) 1712-CPF0603B9K53E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B9K53E1 |
Description | RES SMD 9.53KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B9K53E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.91800 | RM9.18 |
| 25 | RM0.85120 | RM21.28 |
| 50 | RM0.80380 | RM40.19 |
| 100 | RM0.75920 | RM75.92 |
| 250 | RM0.70604 | RM176.51 |
| 500 | RM0.66972 | RM334.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54908 | RM549.08 |
| 2,000 | RM0.52333 | RM1,046.66 |
| 3,000 | RM0.50955 | RM1,528.65 |
| 5,000 | RM0.49348 | RM2,467.40 |
| 7,000 | RM0.48365 | RM3,385.55 |
| 10,000 | RM0.47385 | RM4,738.50 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

