
CPF0805B130RE1 | |
|---|---|
DigiKey Part Number | A103152TR-ND - Tape & Reel (TR) A103152CT-ND - Cut Tape (CT) A103152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B130RE1 |
Description | RES SMD 130 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B130RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.75300 | RM7.53 |
| 25 | RM0.69960 | RM17.49 |
| 50 | RM0.66740 | RM33.37 |
| 100 | RM0.65960 | RM65.96 |
| 250 | RM0.58596 | RM146.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.50846 | RM508.46 |
| 2,000 | RM0.49516 | RM990.32 |
| 3,000 | RM0.49261 | RM1,477.83 |
| 5,000 | RM0.48148 | RM2,407.40 |
| 7,000 | RM0.47565 | RM3,329.55 |
| 10,000 | RM0.46988 | RM4,698.80 |
| 12,000 | RM0.46907 | RM5,628.84 |
| 24,000 | RM0.46099 | RM11,063.76 |
| 25,000 | RM0.46005 | RM11,501.25 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

