
CPF0805B13RE1 | |
|---|---|
DigiKey Part Number | A103154TR-ND - Tape & Reel (TR) A103154CT-ND - Cut Tape (CT) A103154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B13RE1 |
Description | RES SMD 13 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B13RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.86300 | RM8.63 |
| 25 | RM0.79920 | RM19.98 |
| 50 | RM0.75500 | RM37.75 |
| 100 | RM0.71310 | RM71.31 |
| 250 | RM0.66304 | RM165.76 |
| 500 | RM0.62874 | RM314.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.59778 | RM597.78 |
| 2,000 | RM0.56990 | RM1,139.80 |
| 3,000 | RM0.55500 | RM1,665.00 |
| 5,000 | RM0.53762 | RM2,688.10 |
| 7,000 | RM0.52699 | RM3,688.93 |
| 10,000 | RM0.51641 | RM5,164.10 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

