
CPF0805B1K2E1 | |
|---|---|
DigiKey Part Number | A103167TR-ND - Tape & Reel (TR) A103167CT-ND - Cut Tape (CT) A103167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K2E1 |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.80000 | RM8.00 |
| 25 | RM0.74240 | RM18.56 |
| 50 | RM0.70140 | RM35.07 |
| 100 | RM0.66230 | RM66.23 |
| 250 | RM0.61576 | RM153.94 |
| 500 | RM0.58382 | RM291.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54908 | RM549.08 |
| 2,000 | RM0.52333 | RM1,046.66 |
| 3,000 | RM0.50955 | RM1,528.65 |
| 5,000 | RM0.49348 | RM2,467.40 |
| 7,000 | RM0.48365 | RM3,385.55 |
| 10,000 | RM0.47385 | RM4,738.50 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

