1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B1K47E1

DigiKey Part Number
1712-CPF0805B1K47E1TR-ND - Tape & Reel (TR)
1712-CPF0805B1K47E1CT-ND - Cut Tape (CT)
1712-CPF0805B1K47E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B1K47E1
Description
RES SMD 1.47KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B1K47E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.79200RM7.92
25RM0.73440RM18.36
50RM0.69340RM34.67
100RM0.65560RM65.56
250RM0.60928RM152.32
500RM0.57768RM288.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.54908RM549.08
2,000RM0.52333RM1,046.66
3,000RM0.50955RM1,528.65
5,000RM0.49348RM2,467.40
7,000RM0.48365RM3,385.55
10,000RM0.47385RM4,738.50
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500