
CPF0805B200RE1 | |
|---|---|
DigiKey Part Number | A103173TR-ND - Tape & Reel (TR) A103173CT-ND - Cut Tape (CT) A103173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B200RE1 |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B200RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.91400 | RM9.14 |
| 25 | RM0.84800 | RM21.20 |
| 50 | RM0.80060 | RM40.03 |
| 100 | RM0.75650 | RM75.65 |
| 250 | RM0.70352 | RM175.88 |
| 500 | RM0.66728 | RM333.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.63450 | RM634.50 |
| 2,000 | RM0.60505 | RM1,210.10 |
| 3,000 | RM0.58929 | RM1,767.87 |
| 5,000 | RM0.57093 | RM2,854.65 |
| 7,000 | RM0.55971 | RM3,917.97 |
| 10,000 | RM0.54854 | RM5,485.40 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

