20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B20KE1

DigiKey Part Number
A103174TR-ND - Tape & Reel (TR)
A103174CT-ND - Cut Tape (CT)
A103174DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0805B20KE1
Description
RES SMD 20K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B20KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,000 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.97000RM0.97
10RM0.80500RM8.05
25RM0.74840RM18.71
50RM0.70620RM35.31
100RM0.66740RM66.74
250RM0.62056RM155.14
500RM0.58838RM294.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.56604RM566.04
2,000RM0.52069RM1,041.38
3,000RM0.51577RM1,547.31
5,000RM0.51270RM2,563.50
7,000RM0.51086RM3,576.02
10,000RM0.50686RM5,068.60
24,000RM0.49299RM11,831.76
25,000RM0.49199RM12,299.75
Manufacturers Standard Package
Unit Price without VAT:RM0.97000
Unit Price with VAT:RM1.06700

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC