
CPF0805B20RE1 | |
|---|---|
DigiKey Part Number | A103175TR-ND - Tape & Reel (TR) A103175CT-ND - Cut Tape (CT) A103175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B20RE1 |
Description | RES SMD 20 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B20RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.84300 | RM8.43 |
| 25 | RM0.78320 | RM19.58 |
| 50 | RM0.74000 | RM37.00 |
| 100 | RM0.69940 | RM69.94 |
| 250 | RM0.65012 | RM162.53 |
| 500 | RM0.61646 | RM308.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.58604 | RM586.04 |
| 2,000 | RM0.55867 | RM1,117.34 |
| 3,000 | RM0.54404 | RM1,632.12 |
| 5,000 | RM0.52697 | RM2,634.85 |
| 7,000 | RM0.51653 | RM3,615.71 |
| 10,000 | RM0.50614 | RM5,061.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

