
CPF0805B20RE1 | |
|---|---|
DigiKey Part Number | A103175TR-ND - Tape & Reel (TR) A103175CT-ND - Cut Tape (CT) A103175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B20RE1 |
Description | RES SMD 20 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B20RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.80400 | RM8.04 |
| 25 | RM0.74560 | RM18.64 |
| 50 | RM0.70440 | RM35.22 |
| 100 | RM0.66590 | RM66.59 |
| 250 | RM0.61904 | RM154.76 |
| 500 | RM0.58714 | RM293.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54183 | RM541.83 |
| 2,000 | RM0.53035 | RM1,060.70 |
| 3,000 | RM0.52764 | RM1,582.92 |
| 5,000 | RM0.51840 | RM2,592.00 |
| 7,000 | RM0.51043 | RM3,573.01 |
| 10,000 | RM0.50253 | RM5,025.30 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

