
CPF0805B23K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B23K7E1TR-ND - Tape & Reel (TR) 1712-CPF0805B23K7E1CT-ND - Cut Tape (CT) 1712-CPF0805B23K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B23K7E1 |
Description | RES SMD 23.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B23K7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.82700 | RM8.27 |
| 25 | RM0.76600 | RM19.15 |
| 50 | RM0.72340 | RM36.17 |
| 100 | RM0.68360 | RM68.36 |
| 250 | RM0.63544 | RM158.86 |
| 500 | RM0.60258 | RM301.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.53765 | RM537.65 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

