
CPF0805B2M0E | |
|---|---|
DigiKey Part Number | A119974TR-ND - Tape & Reel (TR) A119974CT-ND - Cut Tape (CT) A119974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2M0E |
Description | RES SMD 2M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2M0E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.63400 | RM6.34 |
| 25 | RM0.58800 | RM14.70 |
| 50 | RM0.55560 | RM27.78 |
| 100 | RM0.52480 | RM52.48 |
| 250 | RM0.48744 | RM121.86 |
| 500 | RM0.46200 | RM231.00 |
| 1,000 | RM0.43884 | RM438.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39368 | RM1,968.40 |
| 10,000 | RM0.37769 | RM3,776.90 |
| 15,000 | RM0.36923 | RM5,538.45 |
| 25,000 | RM0.35942 | RM8,985.50 |
| 35,000 | RM0.35347 | RM12,371.45 |
| 50,000 | RM0.34756 | RM17,378.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

