
CPF0805B5K6E1 | |
|---|---|
DigiKey Part Number | A103225TR-ND - Tape & Reel (TR) A103225CT-ND - Cut Tape (CT) A103225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B5K6E1 |
Description | RES SMD 5.6K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B5K6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.88300 | RM8.83 |
| 25 | RM0.81960 | RM20.49 |
| 50 | RM0.77460 | RM38.73 |
| 100 | RM0.73210 | RM73.21 |
| 250 | RM0.68068 | RM170.17 |
| 500 | RM0.64552 | RM322.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61377 | RM613.77 |
| 2,000 | RM0.58523 | RM1,170.46 |
| 3,000 | RM0.56995 | RM1,709.85 |
| 5,000 | RM0.55214 | RM2,760.70 |
| 7,000 | RM0.54126 | RM3,788.82 |
| 10,000 | RM0.53042 | RM5,304.20 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

