
CPF1206B24R9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF1206B24R9E1TR-ND - Tape & Reel (TR) 1712-CPF1206B24R9E1CT-ND - Cut Tape (CT) 1712-CPF1206B24R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B24R9E1 |
Description | RES SMD 24.9 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B24R9E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.26900 | RM12.69 |
| 25 | RM1.17560 | RM29.39 |
| 50 | RM1.11100 | RM55.55 |
| 100 | RM1.05040 | RM105.04 |
| 250 | RM0.97380 | RM243.45 |
| 500 | RM0.90416 | RM452.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.76775 | RM767.75 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

