CPF1206B66R5E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.62902
Datasheet

Upgrade


Panasonic Industry
In Stock: 61
Unit Price: RM1.06000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: RM1.76016
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.26923
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.70649
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.50629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.52861
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.37135
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.32240
Datasheet

Upgrade


YAGEO
In Stock: 3,753
Unit Price: RM1.62000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.05953
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.76083
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.60319
Datasheet
66.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B66R5E1

DigiKey Part Number
CPF1206B66R5E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B66R5E1
Description
RES SMD 66.5 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.5 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B66R5E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.76144RM761.44
Manufacturers Standard Package
Unit Price without VAT:RM0.76144
Unit Price with VAT:RM0.83758