
CRG0402F3K0 | |
|---|---|
DigiKey Part Number | 1712-CRG0402F3K0TR-ND - Tape & Reel (TR) 1712-CRG0402F3K0CT-ND - Cut Tape (CT) 1712-CRG0402F3K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F3K0 |
Description | RES SMD 3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F3K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05280 | RM5.28 |
| 250 | RM0.04080 | RM10.20 |
| 500 | RM0.03420 | RM17.10 |
| 1,000 | RM0.02896 | RM28.96 |
| 5,000 | RM0.02076 | RM103.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01839 | RM183.90 |
| 20,000 | RM0.01651 | RM330.20 |
| 30,000 | RM0.01560 | RM468.00 |
| 50,000 | RM0.01462 | RM731.00 |
| 70,000 | RM0.01405 | RM983.50 |
| 100,000 | RM0.01352 | RM1,352.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

