
RN73A2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73A2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RN73A2A100RBTDFCT-ND - Cut Tape (CT) 1712-RN73A2A100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A2A100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM3.69600 | RM36.96 |
| 25 | RM3.42640 | RM85.66 |
| 50 | RM3.24020 | RM162.01 |
| 100 | RM3.06930 | RM306.93 |
| 250 | RM2.86628 | RM716.57 |
| 500 | RM2.73018 | RM1,365.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.60844 | RM2,608.44 |
| 2,000 | RM2.50025 | RM5,000.50 |
| 3,000 | RM2.44285 | RM7,328.55 |
| 5,000 | RM2.37636 | RM11,881.80 |
| 7,000 | RM2.33592 | RM16,351.44 |
| 10,000 | RM2.29582 | RM22,958.20 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

