CRG0402J68K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 212,092
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 106,581
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 100,103
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02218
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 304,756
Unit Price: RM0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 18,082
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 32,452
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.01441
Datasheet

Similar


Vishay Dale
In Stock: 9,381
Unit Price: RM0.55000
Datasheet
68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402J68K

DigiKey Part Number
CRG0402J68K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402J68K
Description
RES SMD 68K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402J68K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.00863RM172.60
Unit Price without VAT:RM0.00863
Unit Price with VAT:RM0.00949